887-040-555-807

Heilind Number:EDA887-040-555-807
Manufacturer:EDAC
Manufacturer Number:887-040-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-807

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With a maximum amperage of 3 A, it guarantees optimal power transmission in your electronic devices. Its two-row design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration with your circuit boards, providing 40 positions for versatile connectivity options. Crafted from copper alloy, the contact material ensures high conductivity and long-lasting performance. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. Trust in our Card Edge Connector to deliver superior quality and performance in every connection.