887-040-555-808

Heilind Number:EDA887-040-555-808
Manufacturer:EDAC
Manufacturer Number:887-040-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Featuring a sleek black exterior, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of 40 positions each, it offers ample connectivity for your high-speed data transmission needs. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance in extreme conditions. Trust in our connector for seamless and dependable connectivity solutions.