887-040-555-812

Heilind Number:EDA887-040-555-812
Manufacturer:EDAC
Manufacturer Number:887-040-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power delivery for your devices. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, you can trust in its durability. Its dual-row configuration with 40 positions provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless performance.