887-040-556-201

Heilind Number:EDA887-040-556-201
Manufacturer:EDAC
Manufacturer Number:887-040-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-201

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows and a total of 40 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Its straight mount orientation makes installation a breeze, perfect for your PCB connectivity needs.