887-040-556-202

Heilind Number:EDA887-040-556-202
Manufacturer:EDAC
Manufacturer Number:887-040-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-202

Detailed Description

Enhance your board-to-board connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. Boasting 40 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your PCB connectivity needs. Upgrade your design with this essential component.