887-040-556-204

Heilind Number:EDA887-040-556-204
Manufacturer:EDAC
Manufacturer Number:887-040-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-204

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With two rows and a total of 40 positions, it offers ample connectivity for your application. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its straight mount orientation to streamline installation and enhance connectivity on your PCB. Elevate your connectivity game with this essential component.