887-040-556-207

Heilind Number:EDA887-040-556-207
Manufacturer:EDAC
Manufacturer Number:887-040-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-207

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Engineered for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a 2-row design and 40 positions, it offers ample connectivity for your applications. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and electronic projects. Elevate your connectivity solutions with this essential component.