887-040-556-208

Heilind Number:EDA887-040-556-208
Manufacturer:EDAC
Manufacturer Number:887-040-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 40 positions with precision, making it ideal for various applications. Engineered for reliability in extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your board-to-board setups.