887-040-556-803

Heilind Number:EDA887-040-556-803
Manufacturer:EDAC
Manufacturer Number:887-040-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 3A amperage capacity, ideal for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures robust and reliable connections. With two rows and 40 positions, it offers ample versatility for your PCB connectivity needs. The .156-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Trust in its straight mount orientation for seamless integration in your setup. Explore our range of connectors for efficient and secure board-to-board PCB connections.