887-040-556-804

Heilind Number:EDA887-040-556-804
Manufacturer:EDAC
Manufacturer Number:887-040-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging conditions. With a current rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and stable connections. Ideal for board-to-board applications, this straight-mount connector has 40 positions, accommodating a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your PCB connectivity with this essential component.