887-040-556-807

Heilind Number:EDA887-040-556-807
Manufacturer:EDAC
Manufacturer Number:887-040-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient transmission for your electronic devices. Featuring 40 positions and a straight mount orientation, it ensures seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for industrial applications. Trust in this connector for high-speed data and power transfer on your PCBs.