887-040-556-808

Heilind Number:EDA887-040-556-808
Manufacturer:EDAC
Manufacturer Number:887-040-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-556-808

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows and a total of 40 positions, it offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Upgrade your board-to-board connections with this essential component.