887-040-558-101

Heilind Number:EDA887-040-558-101
Manufacturer:EDAC
Manufacturer Number:887-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contact material, it ensures efficient power transfer with an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 40 positions for versatile application. Its right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Upgrade your PCB setups with this essential component, a must-have in the world of electronic connectivity.