887-040-558-102

Heilind Number:EDA887-040-558-102
Manufacturer:EDAC
Manufacturer Number:887-040-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek Black finish and a single row layout featuring 40 positions, this connector offers seamless integration on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature settings, with an operating range from -40 to 105°C. The .156-inch pitch and .2-inch row spacing, along with a Right Angle mount orientation, facilitate easy installation and secure connections. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.