887-040-558-103

Heilind Number:EDA887-040-558-103
Manufacturer:EDAC
Manufacturer Number:887-040-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-103

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries like telecommunications, automotive, and aerospace. Its right-angle mount orientation adds versatility to your design, making it a must-have component for your next project.