887-040-558-107

Heilind Number:EDA887-040-558-107
Manufacturer:EDAC
Manufacturer Number:887-040-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration. Boasting a sleek black finish, it not only offers durability but also adds a touch of sophistication to your setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees safety and longevity in operation. Featuring a single row design with 40 positions, it enables streamlined connectivity on your board. The copper alloy contact material and a pitch of .156 inches provide optimal conductivity, while the row spacing of .2 inches offers convenience in installation. Its right-angle mount orientation allows for flexible positioning, catering to various layout requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.