887-040-558-108

Heilind Number:EDA887-040-558-108
Manufacturer:EDAC
Manufacturer Number:887-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and efficient board-to-board PCB connections. Its sleek black design adds a professional touch to any assembly, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, even in high-temperature settings. Featuring a right-angle mount orientation, it allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of connectors for all your PCB assembly needs.