887-040-558-201

Heilind Number:EDA887-040-558-201
Manufacturer:EDAC
Manufacturer Number:887-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts providing a secure and efficient connection, it offers a current rating of 3 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing, along with 40 positions, allow for seamless integration into your PCB layout. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your PCB design with this essential component, a staple in our extensive range of connectors for all your connectivity needs.