887-040-558-202

Heilind Number:EDA887-040-558-202
Manufacturer:EDAC
Manufacturer Number:887-040-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches, offer seamless connectivity across 40 positions. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly toolkit.