887-040-558-207

Heilind Number:EDA887-040-558-207
Manufacturer:EDAC
Manufacturer Number:887-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows and 40 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable signal transmission, while its right-angle mount orientation allows for seamless integration. Operating flawlessly in high-temperature environments ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Elevate your electronic designs with this essential component.