887-040-558-208

Heilind Number:EDA887-040-558-208
Manufacturer:EDAC
Manufacturer Number:887-040-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-208

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in high-temperature environments. With a 3A amperage capacity, it provides efficient power transmission. Its dual-row configuration, copper alloy contact material, and 40 positions offer versatile connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for more solutions to suit your needs.