887-040-558-604

Heilind Number:EDA887-040-558-604
Manufacturer:EDAC
Manufacturer Number:887-040-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring one row of 40 positions with a pitch of .156 inches, it provides reliable contact for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexible installation options. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial applications. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.