887-040-558-607

Heilind Number:EDA887-040-558-607
Manufacturer:EDAC
Manufacturer Number:887-040-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-607

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a single row featuring 40 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing, combined with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various industrial settings. Upgrade your board-to-board connections with this robust and efficient connector.