887-040-558-608

Heilind Number:EDA887-040-558-608
Manufacturer:EDAC
Manufacturer Number:887-040-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even under high temperatures. With a single row layout and a total of 40 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. Featuring a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Its precise .156-inch pitch and .2-inch row spacing further optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.