887-040-558-804

Heilind Number:EDA887-040-558-804
Manufacturer:EDAC
Manufacturer Number:887-040-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless connectivity for up to 40 positions. The right-angle mount orientation allows for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component.