887-040-558-807

Heilind Number:EDA887-040-558-807
Manufacturer:EDAC
Manufacturer Number:887-040-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating conditions ranging from -40 to 105 °C. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two-row design with 40 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Perfect for board-to-board applications, this black connector boasts a right-angle mount orientation, meeting the highest industry standards for quality and performance. Upgrade your electronic assemblies with this essential component.