887-040-558-812

Heilind Number:EDA887-040-558-812
Manufacturer:EDAC
Manufacturer Number:887-040-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-558-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a dual-row configuration with 40 positions, ensuring seamless data transmission. Crafted with precision, it features a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, guaranteeing long-lasting reliability. With a pitch of .156 inches and right-angle mount orientation, it offers versatile installation options for your convenience. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component, a must-have in any PCB assembly arsenal.