887-040-559-101

Heilind Number:EDA887-040-559-101
Manufacturer:EDAC
Manufacturer Number:887-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and safety. With a single row layout and 40 positions, it offers efficient signal transmission for your electronic devices. The copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Perfect for space-constrained applications, the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Upgrade your board-to-board connections with this essential component.