887-040-559-102

Heilind Number:EDA887-040-559-102
Manufacturer:EDAC
Manufacturer Number:887-040-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a high amperage of 3 A, it delivers exceptional power transmission. The 40 positions and 1 row layout, along with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration onto your PCBs. Crafted with copper alloy contacts, it guarantees stable and low-resistance connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this top-tier Card Edge Connector.