887-040-559-107

Heilind Number:EDA887-040-559-107
Manufacturer:EDAC
Manufacturer Number:887-040-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-107

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Crafted with precision and durability in mind, it boasts a sleek black design that complements any setup. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees reliable performance even in the harshest environments. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures optimal conductivity and longevity. Featuring a single row with 40 positions, a .156-inch pitch, and .2-inch row spacing, it offers seamless integration and hassle-free installation. The right-angle mount orientation adds versatility, perfect for various PCB configurations. Trust in this connector for efficient and secure board-to-board connections, essential for your electronic projects. Elevate your connectivity game with this essential component.