887-040-559-108

Heilind Number:EDA887-040-559-108
Manufacturer:EDAC
Manufacturer Number:887-040-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 40 positions, making it ideal for various applications. With an amperage rating of 3A and durable housing material in UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe power transmission. The contact material, Copper Alloy, guarantees efficient signal conductivity. Offering a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your board. With a right-angle mount orientation, it's versatile and space-saving. Operating smoothly in temperature ranges from -40 to 105 degrees Celsius, it's suitable for industrial and commercial use. Upgrade your PCB connections with this high-quality Card Edge Connector.