887-040-559-201

Heilind Number:EDA887-040-559-201
Manufacturer:EDAC
Manufacturer Number:887-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Polyphenylene Sulfide for superior durability. With a two-row configuration and 40 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Plus, its right-angle mount orientation adds flexibility to your design possibilities. Upgrade your connectivity with this essential component.