887-040-559-203

Heilind Number:EDA887-040-559-203
Manufacturer:EDAC
Manufacturer Number:887-040-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 40 positions, it offers ample connectivity options. The right-angle mount orientation and a pitch of .156 inches make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your board-to-board PCB connections. Elevate your system's performance with this essential component.