887-040-559-207

Heilind Number:EDA887-040-559-207
Manufacturer:EDAC
Manufacturer Number:887-040-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 40 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.