887-040-559-212

Heilind Number:EDA887-040-559-212
Manufacturer:EDAC
Manufacturer Number:887-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Its right angle mount orientation and 2-row design with 40 positions offer versatility in PCB connectivity. Trust in this connector for seamless board-to-board integration, meeting your high-temp requirements with ease.