887-040-559-603

Heilind Number:EDA887-040-559-603
Manufacturer:EDAC
Manufacturer Number:887-040-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and copper alloy contact material, it ensures efficient conductivity in any application. Featuring a standard pitch and row spacing of .156 in and .2 in, respectively, it's perfect for seamless board-to-board connections. With 40 positions available, you have ample room for your components. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronics with this essential connector.