887-040-559-604

Heilind Number:EDA887-040-559-604
Manufacturer:EDAC
Manufacturer Number:887-040-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient and secure connections. Featuring one row with 40 positions and a right angle mount orientation, it's perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a must-have for any electronic project. Upgrade your setup with this essential connector, a top choice in the world of PCB connectors.