887-040-559-804

Heilind Number:EDA887-040-559-804
Manufacturer:EDAC
Manufacturer Number:887-040-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 40 positions, it offers ample connectivity for your applications. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in this Black connector for seamless board-to-board connections in your electronic designs.