887-040-559-807

Heilind Number:EDA887-040-559-807
Manufacturer:EDAC
Manufacturer Number:887-040-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a double-row configuration with 40 positions, ensuring secure and efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. The right-angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Perfect for industrial applications, this connector is a must-have for any PCB project requiring high amperage capabilities.