887-040-559-808

Heilind Number:EDA887-040-559-808
Manufacturer:EDAC
Manufacturer Number:887-040-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-559-808

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a row spacing of .2 inches, two rows for enhanced functionality, and a pitch of .156 inches for precise alignment. With a 40-position capacity, it offers ample room for your circuitry needs. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in the most demanding environments. The copper alloy contact material ensures optimal conductivity, while the black housing adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances its versatility, making it a must-have component for your PCB projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.