887-040-560-203

Heilind Number:EDA887-040-560-203
Manufacturer:EDAC
Manufacturer Number:887-040-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Boasting a dual-row configuration with 40 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its durability and performance to elevate your connectivity needs.