887-040-560-207

Heilind Number:EDA887-040-560-207
Manufacturer:EDAC
Manufacturer Number:887-040-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for efficiency and durability, this connector features black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature tolerance and flame retardancy. With two rows of copper alloy contacts, it provides secure and efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing, along with 40 positions, offer ample room for seamless board-to-board connections. Engineered for versatility, it boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for modern connectivity challenges.