887-040-560-212

Heilind Number:EDA887-040-560-212
Manufacturer:EDAC
Manufacturer Number:887-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging conditions. With a current rating of 3 A, it delivers efficient power transmission. Its two rows of contacts, crafted from Copper Alloy, provide seamless interconnection with a pitch of .156 in and row spacing of .2 in. Offering 40 positions, it enables extensive connectivity options on your PCB. The straight mount orientation simplifies installation, while its operating temperature range of -40 - 105 °C guarantees stability in varying thermal conditions. Ideal for board-to-board applications, this connector is a crucial component in ensuring seamless electronic connections.