887-040-560-802

Heilind Number:EDA887-040-560-802
Manufacturer:EDAC
Manufacturer Number:887-040-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With two rows and 40 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Crafted from Copper Alloy, the contacts ensure reliable conductivity, even in extreme operating temperatures ranging from -40 to 105 °C. Perfect for precise and secure board-to-board connections, this straight-mount connector is a critical component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.