887-040-560-807

Heilind Number:EDA887-040-560-807
Manufacturer:EDAC
Manufacturer Number:887-040-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-807

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 40 positions for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in installation. Its straight mount orientation and an amperage rating of 3A make it suitable for demanding applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors to find the perfect fit for your needs.