887-040-560-808

Heilind Number:EDA887-040-560-808
Manufacturer:EDAC
Manufacturer Number:887-040-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and a contact material of Copper Alloy, it not only offers reliable conductivity but also adds a sleek touch to your circuit boards. The two-row design with a pitch of .156 inches and a row spacing of .2 inches provides ample space for secure connections, with a total of 40 positions available. Suitable for straight mounting orientation, it guarantees a seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and high-performance applications. Trust in its durability and efficiency for all your board-to-board PCB connectivity needs.