887-040-560-812

Heilind Number:EDA887-040-560-812
Manufacturer:EDAC
Manufacturer Number:887-040-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-560-812

Detailed Description

Enhance the connectivity of your high-temperature applications with our Dual-Row Black Card Edge Connector. Designed to withstand extreme conditions, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the 40 positions accommodate multiple connections. Suitable for straight mounting orientation, it is ideal for board-to-board PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance and durability in demanding environments. Elevate your connectivity solutions with this essential component.