887-041-520-612

Heilind Number:EDA887-041-520-612
Manufacturer:EDAC
Manufacturer Number:887-041-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-520-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme environments. The copper alloy contacts, with a current rating of 3A, provide efficient power transmission. With a single row design and 41 positions, this connector offers versatile connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Ideal for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Upgrade your connectivity solutions with this essential component.