887-041-521-101

Heilind Number:EDA887-041-521-101
Manufacturer:EDAC
Manufacturer Number:887-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-101

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup, featuring 41 positions for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions today with this essential component.