887-041-521-102

Heilind Number:EDA887-041-521-102
Manufacturer:EDAC
Manufacturer Number:887-041-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-041-521-102

Detailed Description

Easily connect high-temperature circuits with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connections even in demanding environments. With a single row layout and a total of 41 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications requiring dependable performance. Trust in our Card Edge Connector to meet your connectivity needs with efficiency and durability.